Image for 25PPC405CR-3BB200C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25PPC405CR-3BB200C

DigiKey Part Number
2156-25PPC405CR-3BB200C-ND
Manufacturer
IBM
Manufacturer Product Number
25PPC405CR-3BB200C
Description
IC MPU 200MHZ 316EPBGA
Customer Reference
Detailed Description
PowerPC 405CR Microprocessor IC * 1 Core, 32-Bit 200MHz 316-EPBGA (27x27)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IBM
Series
*
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC 405CR
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
200MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Security Features
-
Mounting Type
Surface Mount
Package / Case
316-BBGA
Supplier Device Package
316-EPBGA (27x27)
Additional Interfaces
I2C, DMA, GPIO, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:67
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
646,55000 €279,30 €
Unit Price without VAT:46,55000 €
Unit Price with VAT:55,39450 €