
25EMPPC603EBG-100F | |
|---|---|
DigiKey Part Number | 2156-25EMPPC603EBG-100F-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25EMPPC603EBG-100F |
Description | IC MPU 100MHZ 278FCPBGA |
Customer Reference | |
Detailed Description | PowerPC EM603e Microprocessor IC - 1 Core, 32-Bit 100MHz 278-FCPBGA (21x21) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer IBM | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC EM603e | Package / Case 278-BBGA, FCBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 278-FCPBGA (21x21) |
Speed 100MHz |
| Bulk: | 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,74889 € | 249,74 € |
| Unit Price without VAT: | 27,74889 € |
|---|---|
| Unit Price with VAT: | 33,02118 € |

