
25CPC700BB3B66 | |
|---|---|
DigiKey Part Number | 2156-25CPC700BB3B66-ND |
Manufacturer | IBM |
Manufacturer Product Number | 25CPC700BB3B66 |
Description | IC MEM CTLR DRAM 474-CBGA |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 474-CBGA (25x32) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer IBM | Operating Temperature -40°C ~ 105°C (TJ) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 474-BCBGA Exposed Pad |
Part Status Active | Supplier Device Package 474-CBGA (25x32) |
Controller Type Dynamic RAM (DRAM) |
| Bulk: | 5397 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 53,50200 € | 267,51 € |
| Unit Price without VAT: | 53,50200 € |
|---|---|
| Unit Price with VAT: | 63,66738 € |

