
25866-12 | |
|---|---|
DigiKey Part Number | 2156-25866-12-ND |
Manufacturer | Conexant |
Manufacturer Product Number | 25866-12 |
Description | CONEXANT COLOR SIGNAL ENCODER |
Customer Reference | |
Detailed Description | Video Encoder IC Set-Top Boxes, Video Players, Displays 68-QCCJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conexant | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Video Encoder | |
Applications | Set-Top Boxes, Video Players, Displays | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 68-QCCJ |
| Bulk: | 6612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,87270 € | 255,67 € |
| Unit Price without VAT: | 2,87270 € |
|---|---|
| Unit Price with VAT: | 3,41851 € |

