
24C02A-E/J | |
|---|---|
DigiKey Part Number | 2156-24C02A-E/J-ND |
Manufacturer | |
Manufacturer Product Number | 24C02A-E/J |
Description | IC EEPROM 2KBIT I2C 100KHZ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 100 kHz 3.5 µs |
Datasheet | Datasheet |
Category | Memory Organization 256 x 8 |
Mfr | Memory Interface I2C |
Packaging Bulk | Clock Frequency 100 kHz |
Part Status Active | Write Cycle Time - Word, Page 1.5ms |
DigiKey Programmable Not Verified | Access Time 3.5 µs |
Memory Type Non-Volatile | Voltage - Supply 4.5V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 125°C (TA) |
Technology EEPROM | Base Product Number |
Memory Size |
| Bulk: | 344 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 2,49019 € | 256,49 € |
| Unit Price without VAT: | 2,49019 € |
|---|---|
| Unit Price with VAT: | 2,96333 € |


