
24501BVA | |
|---|---|
DigiKey Part Number | 2156-24501BVA-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 24501BVA |
Description | IC SRAM 4KBIT PARALLEL 18CERDIP |
Customer Reference | |
Detailed Description | Memory IC 4Kbit Parallel 120 ns 18-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Memory Size | ||
Memory Organization | 4K x 1 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 170ns | |
Access Time | 120 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 18-CERDIP |
| Bulk: | 110 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 91,86000 € | 275,58 € |
| Unit Price without VAT: | 91,86000 € |
|---|---|
| Unit Price with VAT: | 109,31340 € |

