
1V5KE91A | |
|---|---|
DigiKey Part Number | 2156-1V5KE91A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1V5KE91A |
Description | TVS DIODE 77.8VWM 125VC DO201AD |
Customer Reference | |
Detailed Description | 125V Clamp 12A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Bulk: | 3770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.028 | 0,24647 € | 253,37 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

