45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1V5KE33A

DigiKey Part Number
2156-1V5KE33A-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1V5KE33A
Description
TVS DIODE 28.2VWM 45.7V DO201AD
Customer Reference
Detailed Description
45.7V Clamp 33A Ipp Tvs Diode Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
33A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
28.2V
Package / Case
DO-201AD, Axial
Voltage - Breakdown (Min)
31.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.502
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10502
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0280,24647 €253,37 €
Unit Price without VAT:0,24647 €
Unit Price with VAT:0,29330 €