
1V5KE20A | |
|---|---|
DigiKey Part Number | 2156-1V5KE20A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1V5KE20A |
Description | TVS DIODE 17.1VWM 27.7V DO201AD |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.2A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 54.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17.1V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 19V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.7V |
| Bulk: | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.109 | 0,22948 € | 254,49 € |
| Unit Price without VAT: | 0,22948 € |
|---|---|
| Unit Price with VAT: | 0,27308 € |

