
1V5KE18A | |
|---|---|
DigiKey Part Number | 2156-1V5KE18A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1V5KE18A |
Description | TVS DIODE 15.3VWM 26.2V DO201AD |
Customer Reference | |
Detailed Description | 26.2V Clamp 59.5A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 59.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 15.3V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 17.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26.2V |
| Bulk: | 16350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.028 | 0,24647 € | 253,37 € |
| Unit Price without VAT: | 0,24647 € |
|---|---|
| Unit Price with VAT: | 0,29330 € |

