
1SS88-E | |
|---|---|
DigiKey Part Number | 2156-1SS88-E-ND |
Manufacturer | |
Manufacturer Product Number | 1SS88-E |
Description | DIODE 250V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 250 V |
Packaging Bulk | Capacitance @ Vr, F 1.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 250 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DO-35 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Operating Temperature - Junction 175°C |
| Bulk: | 89079 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 922 | 0,28271 € | 260,66 € |
| Unit Price without VAT: | 0,28271 € |
|---|---|
| Unit Price with VAT: | 0,33642 € |

