Diode 250 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS83TD-E

DigiKey Part Number
2156-1SS83TD-E-ND
Manufacturer
Manufacturer Product Number
1SS83TD-E
Description
DIODE 250V 200MA DO35
Customer Reference
Detailed Description
Diode 250 V 200mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
100 ns
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 250 V
Packaging
Bulk
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Voltage - DC Reverse (Vr) (Max)
250 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
DO-35
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.307.855
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2307855
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.8170,14564 €264,63 €
Unit Price without VAT:0,14564 €
Unit Price with VAT:0,17331 €