
1SS82RE-E | |
|---|---|
DigiKey Part Number | 2156-1SS82RE-E-ND |
Manufacturer | |
Manufacturer Product Number | 1SS82RE-E |
Description | DIODE 200V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Reverse Recovery Time (trr) | 100 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C |
| Bulk: | 68230 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.581 | 0,16352 € | 258,53 € |
| Unit Price without VAT: | 0,16352 € |
|---|---|
| Unit Price with VAT: | 0,19459 € |

