
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 10V | |
Current - Max | 35 mA | |
Capacitance @ Vr, F | 0.85pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCP |
| Bulk: | 193960 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.397 | 0,18072 € | 252,47 € |
| Unit Price without VAT: | 0,18072 € |
|---|---|
| Unit Price with VAT: | 0,21506 € |

