
Category | Current - Peak Pulse (10/1000µs) 57.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 16V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 17.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 26V | Base Product Number |
| Bulk: | 11698 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.137 | 0,22098 € | 251,25 € |
| Unit Price without VAT: | 0,22098 € |
|---|---|
| Unit Price with VAT: | 0,26297 € |

