
Category | Current - Peak Pulse (10/1000µs) 27.9A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 630pF @ 1MHz |
Bidirectional Channels 1 | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 13V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 14.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 21.5V | Supplier Device Package |
| Bulk: | 413626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,29747 € | 257,31 € |
| Unit Price without VAT: | 0,29747 € |
|---|---|
| Unit Price with VAT: | 0,35399 € |

