
1S921TR | |
|---|---|
DigiKey Part Number | 2156-1S921TR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1S921TR |
Description | DIODE STANDARD 100V 200MA DO35 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Base Product Number |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,03400 € | 238,00 € |
| Unit Price without VAT: | 0,03400 € |
|---|---|
| Unit Price with VAT: | 0,04046 € |

