
1S2075K-J | |
|---|---|
DigiKey Part Number | 2156-1S2075K-J-ND |
Manufacturer | |
Manufacturer Product Number | 1S2075K-J |
Description | DIODE DO35 |
Customer Reference | |
Detailed Description | Diode Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 mA | |
Reverse Recovery Time (trr) | 8 ns | |
Capacitance @ Vr, F | 3.5pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-35 | |
Operating Temperature - Junction | 175°C |
| Bulk: | 34306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.683 | 0,15298 € | 257,47 € |
| Unit Price without VAT: | 0,15298 € |
|---|---|
| Unit Price with VAT: | 0,18205 € |

