Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1PS226,115

DigiKey Part Number
2156-1PS226115-NXTR-ND
Manufacturer
Manufacturer Product Number
1PS226,115
Description
DIODE ARRAY GP 80V 215MA SMT3
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Manufacturer
Nexperia USA Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
4 ns
Part Status
Obsolete
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
150°C (Max)
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
80 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Supplier Device Package
SMT3; MPAK
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.602.039
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7602039
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8570,09349 €267,10 €
Unit Price without VAT:0,09349 €
Unit Price with VAT:0,11125 €