
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 15.2 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Bulk: | 27260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,94496 € | 258,68 € |
| Unit Price without VAT: | 1,94496 € |
|---|---|
| Unit Price with VAT: | 2,31450 € |

