
1N961B | |
|---|---|
DigiKey Part Number | 2156-1N961B-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N961B |
Description | DIODE ZENER 10V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 7.6 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Bulk: | 77421 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,18713 € | 254,97 € |
| Unit Price without VAT: | 3,18713 € |
|---|---|
| Unit Price with VAT: | 3,79268 € |


