
1N5988B | |
|---|---|
DigiKey Part Number | 2156-1N5988B-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 1N5988B |
Description | DIODE ZENER 3.3V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-35 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Bulk: | 62815 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,87270 € | 255,67 € |
| Unit Price without VAT: | 2,87270 € |
|---|---|
| Unit Price with VAT: | 3,41851 € |

