
1N5257BTR | |
|---|---|
DigiKey Part Number | 2156-1N5257BTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5257BTR |
Description | DIODE ZENER 33V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 33 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 58 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 212870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.686 | 0,01700 € | 266,66 € |
| Unit Price without VAT: | 0,01700 € |
|---|---|
| Unit Price with VAT: | 0,02023 € |

