
1N5256B | |
|---|---|
DigiKey Part Number | 2156-1N5256B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5256B |
Description | DIODE ZENER 30V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1N5256B Models |
Category | Impedance (Max) (Zzt) 49 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 900 mV @ 200 mA |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Bulk: | 31000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.538 | 0,02550 € | 294,22 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

