
1N5253B | |
|---|---|
DigiKey Part Number | 2156-1N5253B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5253B |
Description | DIODE ZENER 25V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 25 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Bulk: | 454051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,98462 € | 259,00 € |
| Unit Price without VAT: | 3,98462 € |
|---|---|
| Unit Price with VAT: | 4,74170 € |

