
1N5246BTR | |
|---|---|
DigiKey Part Number | 2156-1N5246BTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5246BTR |
Description | DIODE ZENER 16V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 17 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.374 | 0,02550 € | 290,04 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

