
1N5234B | |
|---|---|
DigiKey Part Number | 2156-1N5234B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5234B |
Description | DIODE ZENER 6.2V 500MW |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Mounting Type | Through Hole | |
Supplier Device Package | - |
| Bulk: | 540727 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.374 | 0,02550 € | 290,04 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

