Zener Diode 3.9 V 500 mW ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5228B

DigiKey Part Number
2156-1N5228B-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N5228B
Description
DIODE ZENER 3.9V 500MW
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±5%
Mfr
Power - Max
500 mW
Packaging
Bulk
Impedance (Max) (Zzt)
23 Ohms
Part Status
Active
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74.268
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:74268
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.3740,02550 €290,04 €
Unit Price without VAT:0,02550 €
Unit Price with VAT:0,03035 €