
1N5224B | |
|---|---|
DigiKey Part Number | 2156-1N5224B-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N5224B |
Description | DIODE ZENER 2.8V 500MW DO35 |
Customer Reference | |
Detailed Description | Zener Diode 2.8 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Bulk: | 88920 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,53873 € | 258,95 € |
| Unit Price without VAT: | 2,53873 € |
|---|---|
| Unit Price with VAT: | 3,02109 € |

