Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741ATR

DigiKey Part Number
2156-1N4741ATR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
1N4741ATR
Description
DIODE ZENER 11V 1W DO204AL
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:30000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.8820,04250 €249,99 €
Unit Price without VAT:0,04250 €
Unit Price with VAT:0,05058 €