
1N4741A | |
|---|---|
DigiKey Part Number | 2156-1N4741A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4741A |
Description | ZENER DIODE, 11V, 5%, 1W |
Customer Reference | |
Detailed Description | Zener Diode 11 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Operating Temperature | -65°C ~ 20°C | |
Mounting Type | Through Hole |
| Bulk: | 19186 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.667 | 0,04303 € | 286,88 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |


