
1N4739ATR | |
|---|---|
DigiKey Part Number | 2156-1N4739ATR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4739ATR |
Description | DIODE ZENER 9.1V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) |
| Bulk: | 44007 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.419 | 0,07746 € | 264,84 € |
| Unit Price without VAT: | 0,07746 € |
|---|---|
| Unit Price with VAT: | 0,09218 € |

