
1N4737A-T50A | |
|---|---|
DigiKey Part Number | 2156-1N4737A-T50A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4737A-T50A |
Description | DIODE ZENER 7.5V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Bulk: | 64300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.417 | 0,04303 € | 276,12 € |
| Unit Price without VAT: | 0,04303 € |
|---|---|
| Unit Price with VAT: | 0,05121 € |

