
1N4729ATR | |
|---|---|
DigiKey Part Number | 2156-1N4729ATR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4729ATR |
Description | DIODE ZENER 3.6V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Packaging Bulk | Operating Temperature -65°C ~ 200°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W |
| Bulk: | 28479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.597 | 0,10199 € | 264,87 € |
| Unit Price without VAT: | 0,10199 € |
|---|---|
| Unit Price with VAT: | 0,12137 € |

