
1N4697 | |
|---|---|
DigiKey Part Number | 2156-1N4697-ND |
Manufacturer | Motorola |
Manufacturer Product Number | 1N4697 |
Description | DIODE ZENER 10V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO–204AH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 7.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO–204AH |
| Bulk: | 25958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,55263 € | 259,50 € |
| Unit Price without VAT: | 4,55263 € |
|---|---|
| Unit Price with VAT: | 5,41763 € |

