
1N456ATR | |
|---|---|
DigiKey Part Number | 2156-1N456ATR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N456ATR |
Description | DIODE STANDARD 30V 500MA DO204AH |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 nA @ 25 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 175°C (Max) |
| Bulk: | 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.791 | 0,02570 € | 225,93 € |
| Unit Price without VAT: | 0,02570 € |
|---|---|
| Unit Price with VAT: | 0,03058 € |

