
1N4372A | |
|---|---|
DigiKey Part Number | 2156-1N4372A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4372A |
Description | DIODE ZENER 3V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Obsolete | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Bulk: | 59801 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 89 | 2,87270 € | 255,67 € |
| Unit Price without VAT: | 2,87270 € |
|---|---|
| Unit Price with VAT: | 3,41851 € |

