
1N4305 | |
|---|---|
DigiKey Part Number | 2156-1N4305-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4305 |
Description | DIODE STANDARD 75V 300MA DO204AH |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Operating Temperature - Junction | 175°C (Max) |
| Bulk: | 112764 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,59417 € | 254,26 € |
| Unit Price without VAT: | 10,59417 € |
|---|---|
| Unit Price with VAT: | 12,60706 € |

