
1N4246 | |
|---|---|
DigiKey Part Number | 2156-1N4246-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 1N4246 |
Description | DIODE STANDARD 400V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Bulk: | 5951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,56288 € | 260,09 € |
| Unit Price without VAT: | 3,56288 € |
|---|---|
| Unit Price with VAT: | 4,23983 € |

