
1N4148,143 | |
|---|---|
DigiKey Part Number | 2156-1N4148143-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148,143 |
Description | DIODE STANDARD 100V 200MA ALF2 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ALF2 | |
Operating Temperature - Junction | 200°C (Max) |
| Bulk: | 934856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.589 | 0,05949 € | 273,00 € |
| Unit Price without VAT: | 0,05949 € |
|---|---|
| Unit Price with VAT: | 0,07079 € |

