
1N4148,133 | |
|---|---|
DigiKey Part Number | 2156-1N4148133-NXTB-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148,133 |
Description | DIODE STANDARD 100V 200MA ALF2 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148,133 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Part Status Obsolete | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package ALF2 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.698 | 0,01700 € | 215,87 € |
| Unit Price without VAT: | 0,01700 € |
|---|---|
| Unit Price with VAT: | 0,02023 € |

