
1N4002GP | |
|---|---|
DigiKey Part Number | 2156-1N4002GP-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4002GP |
Description | DIODE STANDARD 100V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Bulk: | 1569 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.569 | 0,16277 € | 255,39 € |
| Unit Price without VAT: | 0,16277 € |
|---|---|
| Unit Price with VAT: | 0,19370 € |

