
11C91DMQB | |
|---|---|
DigiKey Part Number | 2156-11C91DMQB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 11C91DMQB |
Description | PRESCALER, ECL SERIES |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 650MHz 650MHz Prescalers 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 650MHz | |
RF Type | General Purpose | |
Secondary Attributes | 650MHz Prescalers | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP | |
Base Product Number |
| Bulk: | 378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,58909 € | 259,48 € |
| Unit Price without VAT: | 23,58909 € |
|---|---|
| Unit Price with VAT: | 28,07102 € |

