Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 28-PLCC (11.43x11.43)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100397QI

DigiKey Part Number
2156-100397QI-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
100397QI
Description
IC XLTR MS BIDIR 28-PLCC
Customer Reference
Detailed Description
Mixed Signal Translator Bidirectional 1 Circuit 4 Channel 28-PLCC (11.43x11.43)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
ECL
Output Signal
TTL
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TC)
Features
-
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.43x11.43)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:942
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
475,54234 €260,49 €
Unit Price without VAT:5,54234 €
Unit Price with VAT:6,59538 €