
100391PC | |
|---|---|
DigiKey Part Number | 2156-100391PC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100391PC |
Description | IC XLTR MS UNIDIR 24-PDIP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 24-PDIP |
Datasheet | Datasheet |
Category | Input Signal TTL |
Manufacturer Fairchild Semiconductor | Output Signal PECL |
Packaging Bulk | Output Type Differential |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
Translator Type Mixed Signal | Mounting Type Through Hole |
Channel Type Unidirectional | Package / Case 24-DIP (0.400", 10.16mm) |
Number of Circuits 1 | Supplier Device Package 24-PDIP |
Channels per Circuit 6 | Base Product Number |
| Bulk: | 2243 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,44500 € | 253,13 € |
| Unit Price without VAT: | 7,44500 € |
|---|---|
| Unit Price with VAT: | 8,85955 € |

