
100390SC | |
|---|---|
DigiKey Part Number | 2156-100390SC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100390SC |
Description | IC XLTR MS UNIDIR 24-SOP |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 6 Channel 24-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Input Signal | ECL | |
Output Signal | TTL | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Bulk: | 1157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 53 | 4,88830 € | 259,08 € |
| Unit Price without VAT: | 4,88830 € |
|---|---|
| Unit Price with VAT: | 5,81708 € |

