
100370QC | |
|---|---|
DigiKey Part Number | 2156-100370QC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 100370QC |
Description | IC DECODER/DEMUX 2 X 1:4 28-PLCC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 2 x 1:4 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 2 x 1:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | -4.2V ~ 5.7V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) | |
Base Product Number |
| Bulk: | 1629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 3,06369 € | 257,35 € |
| Unit Price without VAT: | 3,06369 € |
|---|---|
| Unit Price with VAT: | 3,64579 € |

