Multiplexer 2 x 8:1 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100363PC

DigiKey Part Number
2156-100363PC-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
100363PC
Description
IC MULTIPLEXER 2 X 8:1 24-PDIP
Customer Reference
Detailed Description
Multiplexer 2 x 8:1 24-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Fairchild Semiconductor
Voltage - Supply
-4.2V ~ 5.7V
Packaging
Bulk
Operating Temperature
0°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Multiplexer
Package / Case
24-DIP (0.400", 10.16mm)
Circuit
2 x 8:1
Supplier Device Package
24-PDIP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.164
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2164
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
574,50439 €256,75 €
Unit Price without VAT:4,50439 €
Unit Price with VAT:5,36022 €