
100363FM-MLS | |
|---|---|
DigiKey Part Number | 2156-100363FM-MLS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100363FM-MLS |
Description | IC DATA/MUX 2 X 8:1 24-CFLATPACK |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 2 x 8:1 24-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 2 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 4.2V ~ 5.7V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | 24-CFlatPack | |
Base Product Number |
| Bulk: | 47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,13000 € | 467,13 € |
| Unit Price without VAT: | 467,13000 € |
|---|---|
| Unit Price with VAT: | 555,88470 € |

