
100355W-QMLV | |
|---|---|
DigiKey Part Number | 2156-100355W-QMLV-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 100355W-QMLV |
Description | IC D-TYPE TRANSP 4:4 24-CFP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 4:4 IC Differential 24-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 4:4 | |
Output Type | Differential | |
Voltage - Supply | -4.2V ~ -5.7V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-CFlatPack | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 139 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,54000 € | 499,54 € |
| Unit Price without VAT: | 499,54000 € |
|---|---|
| Unit Price with VAT: | 594,45260 € |

